Sign in to ask questions about the Ohmite 83F10KE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ohmite 83F10KE technical specifications.
| Package/Case | Axial |
| Length | 15.1mm |
| Mount | Through Hole |
| Package Quantity | 100 |
| Resistance | 10kR |
| Series | 83 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Ohmite 83F10KE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
