The SN74GTLPH16927GR is an 18-bit bidirectional translator from Texas Instruments, packaged in a TSSOP-56 package. It operates over a temperature range of -40°C to 85°C and has a propagation delay of 6.5ns. The device is RoHS compliant and lead-free. It can handle an output current of up to 50mA and has a logic function of translator and transceiver. The device is available in a tape and reel packaging.
Texas Instruments SN74GTLPH16927GR technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Translator, Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 18 |
| Number of Channels | 18 |
| Number of Circuits | 8 |
| Operating Supply Voltage | 3.45V |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74GTLPH |
| Weight | 0.008917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments SN74GTLPH16927GR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.