The MKP464 film capacitor from Vishay features a capacitance of 3.9nF with a dielectric material of polypropylene. It has a lead diameter of 0.6mm and is designed for operation within a temperature range of -40°C to 100°C. The capacitor is available in a package quantity of 900 and is compliant with RoHS regulations. It is suitable for use in applications requiring a high voltage rating, with an AC voltage rating of 200V and a DC rated voltage of 630V.
Sign in to ask questions about the Vishay BFC246433902 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC246433902 technical specifications.
| Capacitance | 3.9nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 900 |
| RoHS Compliant | Yes |
| Series | MKP464 |
| Termination | Axial |
| Tolerance | 2% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246433902 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.