RES WW 5 OHM 10% 10W 300PPM/ C RDL TH
Vishay CPCC105R000KE32 technical specifications.
| Package/Case | Radial |
| Height | 1.372inch |
| Length | 0.633inch |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 5R |
| RoHS Compliant | Yes |
| Series | CPCC |
| Tolerance | 10% |
| Width | 0.485inch |
| RoHS | Compliant |
No datasheet is available for this part.