Yamaichi CNU018S-032-0111 technical specifications.
| Type | FFC/FPC Connector |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Terminal Pitch | 0.5mm |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Yamaichi CNU018S-032-0111 to view detailed technical specifications.
No datasheet is available for this part.