The CMX-6K0/680KN2211T13F is a 68pF ceramic chip capacitor with a maximum operating voltage of 6000VDC and a tolerance of 10%. It features a C0G dielectric and a 2211 package style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Tecate Group CMX-6K0/680KN2211T13F technical specifications.
| Capacitance | 68pF |
| Voltage | 6000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 6000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2211 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | Yes |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMX-6K0/680KN2211T13F to view detailed technical specifications.
No datasheet is available for this part.