This 5000VDC ceramic chip capacitor features a capacitance of 680pF with a 10% tolerance. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. It is suitable for microwave applications and has a suppression class of X1/Y2.
Tecate Group CMX-5K0/681KN2211TF technical specifications.
| Capacitance | 680pF |
| Voltage | 5000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 5000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 2211 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Suppression Class | X1/Y2 |
| Microwave Application | Yes |
| Height | 3(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Tecate Group CMX-5K0/681KN2211TF to view detailed technical specifications.
No datasheet is available for this part.