TE Connectivity CF3966-000 technical specifications.
| Color | Black |
| Material | PO, Polyolefin |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Series | SST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity CF3966-000 to view detailed technical specifications.
No datasheet is available for this part.