
Texas Instruments CC1110F8RSPG3 technical specifications.
| Package/Case | QFN |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Density | 8192B |
| Frequency | 928MHz |
| Interface | USART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Min Operating Temperature | -40°C |
| Number of GPIO | 21 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Packaging | Tray |
| RAM Size | 1024B |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F8RSPG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
