
CMOS RF and baseband circuit for wireless communication. Features an 8051 core architecture with a 16-bit data bus, supporting data rates up to 500Kbps. Operates across multiple frequency bands from 300 MHz to 928 MHz, with a maximum output power of 10dBm and a sensitivity of -112dBm. Includes USART, SPI, 3-wire, and USB interfaces, 4KB of RAM, and 21 GPIO pins. Packaged in a 6x6mm QFN with copper, tin, matte contact plating, suitable for surface mounting.
Texas Instruments CC1110F32RSP technical specifications.
| Package/Case | QFN |
| Contact Plating | Copper, Tin, Matte |
| Core Architecture | 8051 |
| Current - Receiving | 21.5mA |
| Current - Transmitting | 36.2mA |
| Data Bus Width | 16b |
| Data Rate | 500Kbps |
| Frequency | 928MHz |
| Height | 0.9mm |
| Interface | USART, SPI, 3-WIRE, USB |
| Lead Free | Contains Lead |
| Length | 6mm |
| Max Frequency | 928MHz |
| Memory Size | 4KB |
| Min Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of GPIO | 21 |
| Number of I/Os | 21 |
| Number of Timers/Counters | 3 |
| Operating Frequency | 300 MHz to 348 MHz, 391 MHz to 464 MHz, 782 MHz to 928 MHz |
| Output Power (dBm) | 10dBm |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sensitivity | -112dBm |
| Technology | CMOS |
| Termination | SMD/SMT |
| Weight | 0.003266oz |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CC1110F32RSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
