1A 40V Schottky Rectifier, DO-41, Through Hole
1A 40V Schottky Rectifier Diode, DO-41, Through Hole
Schottky Diodes & Rectifiers 40 Volt 1.0 Amp 50 A IFSM Trim Leads
SB 500 mV 1 A 40 V Max Reverse Voltage Through Hole Schottky Rectifier - DO-41
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, ROHS COMPLIANT, PLASTIC PACKAGE-2
MULTICOMP SB140 Schottky Rectifier, Single, 40 V, 1 A, DO-41, 2 Pins, 500 mV
40V 1A Single Axial Lead Diode, Lead Free, -65°C to 125°C
Control Cable 4Conductors 14AWG 12mm 300V Gray
Control Cable 3Conductors 17AWG 8.5mm 300V Gray
Control Cable 3Conductors 20AWG 8mm 300V Gray
4-Conductor Shielded Control Cable, 18AWG, 300V, -20 to 70°C
Control Cable 7Conductors 17AWG 11.5mm 300V Gray
10mm 5-Conductor Control Cable, 300V, -20 to 70°C
Shielded Multi-Conductor Cable 20 AWG 18-Conductor 300V -20°C to 70°C
General Purpose Rectifier Diode 40V 1A 2-Pin DO-41
Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2
Silicon Rectifier Diode 40V 1-Element AXIAL DO-204AL
Control Cable 4Conductors 17AWG 9.5mm 300V Gray
Control Cable 7Conductors 16AWG 12.5mm 300V Gray
Control Cable 36Conductors 20AWG 20mm 300V Gray