This card edge connector features 50 contacts with a terminal pitch of 2.54mm, arranged in two rows. It is designed for through hole mounting and has a right angle body orientation. The connector operates within a temperature range of -65°C to 250°C and has a maximum current rating of 3A per contact.
Sullins WGC25DRAF technical specifications.
| Type | Card Edge |
| Gender | F |
| Number of Contacts | 50 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 250°C |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.