
SPDT momentary snap action switch featuring a plastic plunger actuator for panel mounting. Rated for 15A at 125VAC and 125VDC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a mechanical life of 20,000,000 cycles and operates within a temperature range of -55°C to 85°C. Termination is via solder, with a pretravel of 0.012 inches and an operating force of 250N.
Sign in to ask questions about the Honeywell BZ-RX20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-RX20 technical specifications.
| Contact Material | Silver |
| Current Rating | 15A |
| Material | Plastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 250N |
| Operating Position | 0.625inch |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Pretravel | 0.012inch |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-RX20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
