
SPDT momentary snap acting switch with a hardened steel plunger actuator. Features silver contacts, screw terminals, and a panel mount design. Rated for 0.5A at 125VDC, with a maximum AC rating of 480V and DC rating of 250V. Operates within a temperature range of -55°C to 85°C, offering a mechanical life of 20,000,000 cycles.
Sign in to ask questions about the Honeywell BZ-2RQ1331 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Honeywell BZ-2RQ1331 technical specifications.
| Actuator Material | Steel |
| Contact Material | Silver |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mechanical Life | 20000000Cycles |
| Mount | Panel |
| Operating Force | 361N |
| Orientation | Straight |
| Overtravel | 556mm |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2RQ1331 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
