Mueller Electric BU-31605-0 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Female |
| Insulation | Fully Insulated |
| Mount | Panel |
| Packaging | Bulk |
| Termination | Solder |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-31605-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.