
Non-insulated steel test clip with a 40A current rating. Features a steel body and contact material with zinc plating. This 3-inch probe offers crimp termination and is suitable for oscilloscope and multimeter applications. Available in natural and green colors.
Mueller Electric BU-25 technical specifications.
| Body Material | Steel |
| Color | Natural, Green |
| Contact Material | Steel |
| Contact Plating | Zinc |
| Current Rating | 40A |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 3inch |
| Material | Steel |
| Packaging | Bulk |
| Plating | Zinc |
| Reach SVHC Compliant | Unknown |
| Series | BU |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Mueller Electric BU-25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
