Mueller Electric BU-00234-2 technical specifications.
| Color | Red |
| Gender | Female |
| Max Current Rating | 15A |
| Mount | Cable |
| Number of Contacts | 1 |
| Orientation | Straight |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mueller Electric BU-00234-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.