
TE Connectivity BDS4E100150R0J technical specifications.
| Number of Terminals | 2 |
| Termination Style | Screw Terminal |
| Mounting | Bolt-On |
| Product Length (mm) | 25.4 |
| Product Depth (mm) | 37.8 |
| Product Height (mm) | 15.5 |
| Resistance Value | 150Ohm |
| Tolerance | 5% |
| Negative Resistance Tolerance | -5% |
| Positive Resistance Tolerance | 5% |
| Max Voltage Rating | 500V |
| Technology | Thick Film |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533290000 |
| Schedule B | 8533290000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity BDS4E100150R0J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.