Search Results for "b4a12 09 87 5 monosystems inc"
Filters
WA12-09-15
NTE Electronics
Hook-up Wire 12AWG 120V Automotive
Datasheet
Active
Color:
White
Conductor Material:
Copper
Insulation Material:
PVC
Length:
15foot
WA12-09-100
NTE Electronics
Hook-up Wire 12AWG 120V Automotive
Datasheet
Active
Type:
Hook-up Wire
Size:
12
AWG
Max Operating Temperature:
80
°C
Max Voltage Rating:
120V