
Cap Film 35uF 875V PP 10% (57.5 X 35 X 50mm) Radial 52.5mm 0.003 Ohm 105°C Bulk
TDK B32798G8356K000 technical specifications.
| Capacitance | 35uF |
| Package/Case | Radial |
| Depth | 35mm |
| Dielectric | PP |
| Lead Diameter | 1.2mm |
| Lead Pitch | 52.5mm |
| Length | 57.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 875V |
| RoHS | Compliant |
No datasheet is available for this part.
