Cap Ceramic 0.0043uF 630V C0G 1% Pad SMD 2225 125°C Extreme Low ESR Automotive Medical T/R
Kemet C2225C432FBGAC7210 technical specifications.
| Capacitance | 4.3nF |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.4mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 5.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| DC Rated Voltage | 650V |
| RoHS | Compliant |
Download the complete datasheet for Kemet C2225C432FBGAC7210 to view detailed technical specifications.
No datasheet is available for this part.