TDK's B32231D8153K000 is a 15nF axial capacitor with a 10% tolerance and a maximum DC rated voltage of 630V. It is available in bulk packaging with 6000 units per package. The capacitor is rated for 200V AC and features an axial termination. It is suitable for a variety of applications requiring a compact and reliable capacitor solution.
Sign in to ask questions about the TDK B32231D8153K000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TDK B32231D8153K000 technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Package Quantity | 6000 |
| Packaging | Bulk |
| Series | B32231 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage Rating (AC) | 200V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for TDK B32231D8153K000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.