The ACC06E24-2PW(003)(B30)(LC) is a 7-pin circular connector from Amphenol. It features a crimp termination method and a straight body orientation. The connector is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. It is rated for 1250VDC and 900VAC.
Amphenol ACC06E24-2PW(003)(B30)(LC) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.