This Samtec connector features 88 gold-plated contacts, a 1.27mm pitch, and a through-hole mount. It is available in bulk packaging and is compliant with RoHS regulations. The connector is not radiation hardened and is suitable for general use.
Samtec FW-44-04-L-D-200-100 technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 88 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Samtec FW-44-04-L-D-200-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.