The AZ920-1A-5DEAK relay from American Zettler features a SIP package and is rated for 5A maximum current. It operates within a temperature range of -40°C to 120°C and has a maximum voltage rating of 150V DC and 250V AC. The relay has a contact material of gold and silver and a coil voltage of 5V DC. It is not RoHS compliant and has a weight of 3g.
American Zettler AZ920-1A-5DEAK technical specifications.
| Package/Case | SIP |
| Coil Current | 24mA |
| Coil Resistance | 208R |
| Coil Voltage (DC) | 5V |
| Contact Material | Gold, Silver |
| Max Current Rating | 5A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 150V |
| Mount | Through Hole |
| Operate Time | 6ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 3g |
| RoHS | Not Compliant |
Download the complete datasheet for American Zettler AZ920-1A-5DEAK to view detailed technical specifications.
No datasheet is available for this part.