
The AZ2100-1A-12DEF is a 12V 40A SPST relay from American Zettler. It features a through hole package with a silver and cadmium contact material. The relay has a maximum operating temperature range of -55°C to 125°C and is compliant with lead-free standards. It can handle a maximum voltage rating of 30V DC and 300V AC.
American Zettler AZ2100-1A-12DEF technical specifications.
| Coil Current | 77.42mA |
| Coil Resistance | 155R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver, Cadmium |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 300V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Operate Time | 8ms |
| RoHS Compliant | Yes |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 43g |
| RoHS | Compliant |
Download the complete datasheet for American Zettler AZ2100-1A-12DEF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
