Digi International AW-USB-14 technical specifications.
| Type | Hub |
| Interface | USB 1.0/USB 1.1/USB 2.0 |
| Number of Ports | 14 |
| Type of Connection | USB |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 55°C |
| Transmission Speed | 10Mbps|100Mbps |
| MDI/MDIX Port | No |
| Product Depth | 431.8mm |
| Height | 44.2mm |
| Product Weight | 1134g |
| Product Length | 126.2mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Digi International AW-USB-14 to view detailed technical specifications.
No datasheet is available for this part.