The BUK217-50YT,118 is a high-side hot swap controller from NXP, featuring a continuous drain current of 44A and a maximum output current of 10A. It is packaged in a TO-263-5 surface mount package and operates over a temperature range of -55°C to 175°C. The device provides fault protection against over voltage and over temperature conditions. It is not designed for radiation hardening and is not RoHS compliant.
Sign in to ask questions about the NXP BUK217-50YT,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP BUK217-50YT,118 technical specifications.
| Package/Case | TO-263-5 |
| Continuous Drain Current (ID) | 44A |
| Fault Protection | Over Voltage, Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | TOPFET™ |
| Turn-Off Delay Time | 75000ns |
| Turn-On Delay Time | 40000ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP BUK217-50YT,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.