The AISC-0603HP-4N3B-T is a surface mount fixed inductor from Abracon with a nominal inductance of 4.3uH and a minimum quality factor of 30. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The inductor is designed for high current applications and has a maximum rated current of 1.5A. It is available in a 0603 package with a length of 1.8mm, a width of 1.12mm, and a height of 1.02mm.
Sign in to ask questions about the Abracon AISC-0603HP-4N3B-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Abracon AISC-0603HP-4N3B-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Package Length | 1.8 |
| Tolerance | 4.66 |
| Package Width | 1.12 |
| Package Height | 1.02 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 0.0043 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | HIGH CURRENT INDUCTOR |
| DC Resistance | 0.045 |
| Rated Current-Max | 1.5 |
| Test Frequency | 250 |
| Self Resonance Frequency | 6000 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Abracon AISC-0603HP-4N3B-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.