The AQV253HJ is a solid state relay from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 1.5V and a maximum input current of 50mA. The relay is designed for surface mount applications and is available in a tape and reel packaging. It features a maximum output voltage of 250V and a maximum output current of 200mA, with an isolation voltage of 5kV.
Sign in to ask questions about the Panasonic AQV253HJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV253HJ technical specifications.
| Package/Case | SMD/SMT |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 250V |
| Mount | Surface Mount |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV253HJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.