
The TA8200AH(5) is a 12-pin ZIP-packaged Class-AB stereo audio amplifier from Toshiba. It features a typical power supply rejection ratio (PSRR) of 50 and can deliver a maximum output current of 5000 mA. The amplifier is designed for single-ended input signals and provides a 2-channel stereo output. It operates within a temperature range of -20°C to 75°C and is suitable for through-hole mounting.
Sign in to ask questions about the Toshiba TA8200AH(5) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Toshiba TA8200AH(5) technical specifications.
| Package Family Name | ZIP |
| Package/Case | HZIP |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 22.4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 13.35 |
| Mounting | Through Hole |
| Function | Speaker |
| Amplifier Type | Class-AB |
| Typical PSRR | 50dB |
| Input Signal Type | Single |
| Output Signal Type | Single |
| Output Type | 2-Channel Stereo |
| Maximum Output Current | 5000mA |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 75°C |
| Cage Code | S0562 |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Toshiba TA8200AH(5) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.