
The 194D684X0035C2B is a solid tantalum capacitor with a capacitance of 680nF and a tolerance of 20%. It has a voltage rating of 35V and is RoHS compliant. The capacitor is designed for surface mount applications and has a conformal package. It operates over a temperature range of -55°C to 85°C and has a low leakage current of 500nA.
Vishay 194D684X0035C2B technical specifications.
| Capacitance | 680nF |
| Package/Case | Conformal |
| Dissipation Factor | 4% |
| Height | 1.27mm |
| Leakage Current | 500nA |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| RoHS Compliant | Yes |
| Series | 194D |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 1.27mm |
| RoHS | Compliant |
No datasheet is available for this part.
