Sign in to ask questions about the Panasonic AQV210EJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic AQV210EJ technical specifications.
| Package/Case | PDIP |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 1.5kV |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 170mA |
| Max Output Voltage | 350V |
| Mount | Through Hole |
| Output Current | 170mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Panasonic AQV210EJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
