This 6-pin circular connector features a straight body orientation and a pin contact gender, with a termination method of solder. It is designed for cable mount applications and has a maximum operating temperature range of -55°C to 125°C. The connector is rated for a maximum voltage of 1250VDC or 900VAC. It has six terminals and one port.
Amphenol GTSG06G28-22P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.