The 749DX105X0050A2B is a solid tantalum capacitor with a capacitance of 1uF and a DC rated voltage of 50VDC. It features a tolerance of 20% and a negative capacitance tolerance of -20%. The capacitor has a leakage current of 1 and operates over a temperature range of -55°C to 125°C. It is designed for through-hole mounting with an axial termination style.
Vishay 749DX105X0050A2B technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| DC Rated Voltage | 50VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Positive Capacitance Tolerance | 20% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.