This circular connector features a SKT contact gender, crimp termination method, and straight body orientation. It is designed for wall mount applications and operates within a temperature range of -55C to 125C.
Amphenol GTCL00F14S-7SX-B30-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.