Search Results for "ak8973n Asahi Kasei Micro"
Filters
AK8963N
Asahi Kasei Micro
Analog Circuit, 1 Func, 3 X 3 MM, 0.75 MM HEIGHT, QFN-16
Datasheet
HVQCCN,
Obsolete
Max Operating Temperature:
85
Number of Terminals:
16
Min Operating Temperature:
-30
Terminal Position:
QUAD
AK8973S
Asahi Kasei Micro
Hall Effect Sensor 3V 16-Pin QFN EP
Datasheet
Obsolete
Max Operating Supply Voltage:
3.6
V
Min Operating Temperature:
-30
°C
Max Operating Temperature:
85
°C
Min Operating Supply Voltage:
2.5
V