
12-bit, 4-channel analog video decoder IC featuring a 140MHz bandwidth. This specialized video processing component supports up to 12 inputs and offers 12 bits of resolution per analog-to-digital converter. Operating from a 3.15V to 3.45V supply range with a typical 3.3V, it is designed for surface mount applications in a 100-pin LQFP package. Maximum power dissipation is 550mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADV7403BSTZ-110 technical specifications.
| Bandwidth | 140MHz |
| Package/Case | LQFP |
| Height | 1.4mm |
| Input Format | Analog |
| Lead Free | Contains Lead |
| Length | 14mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 550mW |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 3.15V |
| Mount | Surface Mount |
| Number of A/D Converters | 4 |
| Number of Bits | 12 |
| Number of Channels | 12 |
| Number of Inputs | 12 |
| Operating Supply Current | 269mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Supply Current | 105mA |
| Termination | SMD/SMT |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADV7403BSTZ-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
