Quad-channel digital isolator with output enable functionality. Features 1.7V to 5.5V supply voltage range and 125°C maximum operating temperature. Operates across an automotive temperature grade from -40°C to 125°C. Housed in a 16-terminal R-PDSO-G16 package with dimensions of 7.5mm width and 10.3mm length.
Analog Devices ADUM140E0BRZ-RL7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADUM140E0BRZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.