The ADSP-BF526KBCZ-3C2 is a Blackfin DSP with a core architecture of Blackfin, operating at a frequency of 400MHz and a data bus width of 16 bits. It features 132KB of memory and 32KB of RAM, with 48 I/Os and 9 timers/counters. The device is packaged in a BGA289 package and is suitable for surface mount. The operating temperature range is -40°C to 85°C, with a minimum supply voltage of 1.8V and an operating supply voltage of 3.3V. The device is RoHS compliant and lead free.
Analog Devices ADSP-BF526KBCZ-3C2 technical specifications.
| Package/Case | BGA |
| Contact Plating | Copper, Tin, Silver |
| Core Architecture | Blackfin |
| Data Bus Width | 16b |
| Frequency | 400MHz |
| Interface | SPI, UART, I2C, USB, Ethernet |
| Lead Free | Contains Lead |
| Max Frequency | 400MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 132KB |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of I/Os | 48 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Blackfin® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADSP-BF526KBCZ-3C2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.