
16-bit Analog-to-Digital Converter (ADC) with a 250 kSPS conversion rate and SPI serial interface. Features a pseudo-differential input, unipolar polarity, and single supply operation from 2.7V to 5.5V. Offers a Signal-to-Noise Ratio (SNR) of 91dB and low power consumption of 10mW. Packaged in an 8-SON surface mount with gold contact plating, operating across a -40°C to 85°C temperature range.
Texas Instruments ADS8326IDRBT technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Conversion Rate | 250KS/s |
| Full Scale Error | 24LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 10mW |
| Power Dissipation | 10mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 250000S/s |
| Series | microPOWER™ |
| Signal to Noise Ratio (SNR) | 91dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS8326IDRBT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
