This fixed inductor has a core material of phenolic and a nonstandard package case. It features a DC resistance of 34mR and an inductance of 120nH. The inductor is shielded and has a Q factor of 50. It is designed for surface mount applications and is available in tape and reel packaging. The inductor operates over a temperature range of -55°C to 125°C and is RoHS compliant.
API Delevan S4924R-121K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 34mR |
| Depth | 6.35mm |
| Height | 5.84mm |
| Inductance | 120nH |
| Length | 13.21mm |
| Max DC Current | 3.345A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 3.345A |
| Self Resonant Frequency | 425MHz |
| Series | S4924R |
| Shielding | Shielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan S4924R-121K to view detailed technical specifications.
No datasheet is available for this part.