This 1-pole magnetic circuit breaker has a voltage rating of 125VAC or 32VDC and a current rating of 5A. It features a rocker actuator and a quick connect terminal design. The breaker has a trip time of 1-15 seconds and is designed for snap-in mounting. It operates within a temperature range of -40°C to 85°C.
Carling Technologies MF1-B-34-450-1-MD1-B-C technical specifications.
| Type | Magnetic |
| Number of Poles | 1 |
| Voltage Rating | 125VAC|32VDC |
| Current Rating | 5A |
| Trip Time | 1s to 15s |
| Actuator Type | Rocker |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Terminal Design | Quick Connect |
| Mounting | Snap-In |
| Number of Terminals | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Carling Technologies MF1-B-34-450-1-MD1-B-C to view detailed technical specifications.
No datasheet is available for this part.