The Kemet T496D686M016DC63107280 is a 68uF surface mount tantalum capacitor with a 16VDC voltage rating and 20% tolerance. It has an ESR of 0.4 and a leakage current of 10.9. The capacitor operates between -55°C and 125°C and is constructed with a flat design. It meets the requirements for solid tantalum capacitors.
Kemet T496D686M016DC63107280 technical specifications.
| Capacitance | 68uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 0.4Ohm |
| Leakage Current | 10.9uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7343-31 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | D |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T496D686M016DC63107280 to view detailed technical specifications.
No datasheet is available for this part.