This 100VDC ceramic chip capacitor has a capacitance of 100pF with a tolerance of 10%. It features an X8R dielectric and is constructed in a flat, ceramic chip case style. The capacitor is rated for operation between -55°C and 150°C and is designed for surface mount applications.
Kemet C0805C101K1HACAUTO technical specifications.
| Capacitance | 100pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | X8R |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.78mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet C0805C101K1HACAUTO to view detailed technical specifications.
No datasheet is available for this part.