The MAX1189BEUI is an industrial-grade successive approximation ADC with a 5V supply voltage and an analog input voltage range of -10V to 10V. It operates over a temperature range of -40°C to 85°C and is available in a 4.40mm TSSOP-28 package. The device has 28 terminals and is designed for industrial applications. It is a single-function device with a 16-bit resolution and a JEDEC package code of R-PDSO-G28.
Maxim MAX1189BEUI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 16 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1189BEUI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.