Quad SPDT Switch with 2.2Ω on-state resistance and 240MHz bandwidth. This multiplexer/demultiplexer IC operates from 0V to 5.5V, featuring a parallel interface and supporting a 16Mbps data rate. Designed for a wide temperature range of -40°C to 85°C, it offers low power consumption with a maximum supply current of 1µA. Packaged in QSOP for tape and reel deployment.
Analog Devices ADG774BRQ-REEL7 technical specifications.
| -3db Bandwidth | 240MHz |
| Bandwidth | 240MHz |
| Package/Case | QSOP |
| Data Rate | 16Mbps |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5uW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 0V |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| On-State Resistance | 2.2R |
| Operating Supply Current | 1nA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 566mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADG774BRQ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.