Texas Instruments ADC12V170CISQ technical specifications.
| Conversion Rate | 170000KS/s |
| Input Type | DIFFERENTIAL |
| Interface | LVDS, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.2W |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 170MS/s |
| Signal to Noise Ratio (SNR) | 67.9dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12V170CISQ to view detailed technical specifications.
No datasheet is available for this part.
