12-bit successive approximation analog-to-digital converter (ADC) with a serial interface. Features a 114 kS/s sampling rate and 1 LSB differential and integral nonlinearity. Operates from a 4.5V to 5V supply voltage, consuming 8mW of power. Packaged in a 16-pin SOIC surface-mount case.
Texas Instruments ADC12030CIWM technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 114KS/s |
| Differential Nonlinearity | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 33mW |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Power Consumption | 8mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 114KS/s |
| Supply Type | Analog, Digital |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC12030CIWM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
