
Single JFET input operational amplifier featuring 5MHz bandwidth and 1.7mV input offset voltage. Achieves 100dB common mode rejection ratio and 92dB power supply rejection ratio. Offers 28mA output current per channel with a 20V/µs slew rate. Operates from ±4V to ±18V dual supply. Housed in a 5mm x 4mm x 1.5mm package.
Analog Devices ADA4000-1ARZ technical specifications.
| Amplifier Type | PRECISION |
| Bandwidth | 5MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 5MHz |
| Height | 1.5mm |
| Input Bias Current | 5pA |
| Input Capacitance | 5.5pF |
| Input Offset Voltage (Vos) | 1.7mV |
| Input Voltage Noise Density | 16nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.65mA |
| Output Current per Channel | 28mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Quiescent Current | 1.65mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Technology | JFET |
| Unity Gain Bandwidth Product | 5MHz |
| Voltage | 18V |
| Voltage Gain | 114dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4000-1ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
